105-821K
Description: General Purpose Inductor, 0.82uH, 10%, 1 Element, Iron-Core, SMD, 1010, CHIP

Overview of 105-821K by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
AD7821KRZ Analog Devices 8 BIT ADC IC
AD7821KPZ Analog Devices 8-BIT ATC CONVERTER IC
AD7821KPZ-REEL Analog Devices 8-BIT ATC CONVERTER IC

Price & Stock for 105-821K by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 807-105-821K
Mouser Electronics RF Inductors - SMD .82uH 10% .65ohm SMT RF Inductor RoHS: Not Compliant 0
  • 50 $15.2700
$15.2700 Order Now

CAD Models for 105-821K by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 105-821K by API Delevan

105-821K
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
API DELEVAN
Package Description
1010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1010
Construction
Rectangular
Core Material
IRON
DC Resistance
0.65 Ω
Inductance-Nom (L)
0.82 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.91 mm
Package Length
2.54 mm
Package Style
SMT
Package Width
2.54 mm
Packing Method
TR, 13 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.385 A
Self Resonance Frequency
155 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. 105-821K
    API Delevan
    General Purpose Inductor, 0.82uH, 10%, 1 Element, Iron-Core, SMD, 1010, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 105-821K by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 105-821K by API Delevan

Select Manufacturer
Which Manufacturer of 105-821K would you like to use for your alert(s)?
  • Please alert me when 105-821K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 105-821K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 105-821K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 105-821K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 105-821K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 105-821K by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: