Part Details for 1050.0102 by Marquardt Switches Inc
Overview of 1050.0102 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050.0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5092
|
Newark | Microswitch, Spdt, 5A, 250Vac, 1.5N Rohs Compliant: Yes |Marquardt 1050.0102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 160 |
|
$2.7000 | Buy Now |
DISTI #
979-1050.0102
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTION SPDT MOMENTARY RoHS: Compliant | 1053 |
|
$2.0900 / $3.3600 | Buy Now |
|
Onlinecomponents.com | Switch - Snap Action - N.O./N.C. - SPDT - Plunger - 5A - 250VAC - 74.57VA - <=1.5N - Screw Mount - Solder RoHS: Compliant |
533 In Stock |
|
$1.7500 / $4.6300 | Buy Now |
DISTI #
1050.0102
|
TME | Microswitch SNAP ACTION, 5A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1 | 85 |
|
$2.4700 / $2.9900 | Buy Now |
|
Master Electronics | Switch - Snap Action - N.O./N.C. - SPDT - Plunger - 5A - 250VAC - 74.57VA - <=1.5N - Screw Mount - Solder RoHS: Compliant |
533 In Stock |
|
$1.7500 / $4.6300 | Buy Now |