Part Details for 1050.34P by igus Inc
Overview of 1050.34P by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P | |
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
Price & Stock for 1050.34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050.34P
|
TME | Bracket, B15/B15i, self-aligning, for cable chain Min Qty: 1 | 4 |
|
$4.3400 / $5.3800 | Buy Now |