Part Details for 1050 by AEMC Instruments
Overview of 1050 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K9632
|
Newark | Insulation Tester, Resistance, 1000V, Insulation Tester Type:Analogue/Digital Megohmmeter, Insulation Testing Voltage:50V, 100V, 250V, 500V, 1Kv, Insulation Testing Resistance:2Kohm To 4Tohm, Operating Temperature Min:- Rohs Compliant: Yes |Aemc Instruments 1050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
43919.1
|
TestEquity LLC | AEMC Instruments 1050 Megohmmeter, Digital/Analog, 50-1000V, DAR/PI, Replace 2130.03, 2155.53 | 2 |
|
$1,800.0000 | Buy Now |