Part Details for 1050004 by Phoenix Contact
Overview of 1050004 by Phoenix Contact
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1050004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K2102
|
Newark | Zack Strip, Pt 4-Ex(I)-Be Terminal Blocks, Accessory Type:Zack Marker Strip, For Use With:Pt 4-Ex(I)-Be Terminal Blocks, Legend:-, Pitch Spacing:5.2Mm, Product Range:-, External Width:5Mm Rohs Compliant: Yes |Phoenix Contact 1050004 (Alternate Part Number: 4017918015473 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1193 |
|
$2.0000 / $2.8500 | Buy Now |
DISTI #
277-1472-ND
|
DigiKey | CONN ACC MARKER STRIP UNPRINTED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4779 In Stock |
|
$1.3700 | Buy Now |
DISTI #
651-1050004
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm BLANK STRIPS RoHS: Compliant | 2809 |
|
$1.3400 / $1.7800 | Buy Now |
DISTI #
V36:1790_07433736
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight Polyamide White Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 | Americas - 4 |
|
$1.3100 / $1.3670 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLOTTER - mounting type: snap into tall marker groove - for terminal block width: 5.2 mm - lettering field size: 5.1 x 10.5 mm - Number of individual labels: 10 RoHS: Compliant |
2168 In Stock |
|
$1.2800 / $1.8200 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, MARKER STRIP, PA | 16 |
|
$1.5693 / $3.1386 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, MARKER STRIP, PA | 440 |
|
$1.6005 / $3.8800 | Buy Now |
DISTI #
1050004
|
TTI | Terminal Block Tools & Accessories 5.2mm BLANK STRIPS RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 530 In Stock |
|
$1.3000 / $1.5800 | Buy Now |
DISTI #
000000000000050474
|
Sager | Terminal Block Tools & Accessories 5.2mm BLANK STRIPS Min Qty: 1 | 591 |
|
$1.3900 / $2.1500 | Buy Now |
DISTI #
09H9220
|
Bürklin Elektronik | Marking strip, 1050004 Min Qty: 10 | 22 |
|
$0.6875 / $1.1172 | Buy Now |
Part Details for 1050004
1050004 CAD Models
1050004 Part Data Attributes:
|
1050004
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050004
Phoenix Contact
Terminal Block Accessory, Marker Strip, PA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |
Alternate Parts for 1050004
This table gives cross-reference parts and alternative options found for 1050004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1050004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCT-TM5YE | Terminal Block Accessory | Phoenix Contact | 1050004 vs UCT-TM5YE |