Part Details for 1050017:0001 by Phoenix Contact
Overview of 1050017:0001 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050017:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3012
|
Newark | Connector Accessory, Terminal Block Marker, Pt 1X2-Be Terminal Blocks, 1 To 10, 5.2 Mm |Phoenix Contact 1050017:0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$4.2500 / $5.0200 | Buy Now |
DISTI #
277-1528-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
3446 In Stock |
|
$2.1242 / $2.8200 | Buy Now |
DISTI #
651-1050017:0001
|
Mouser Electronics | Terminal Block Tools & Accessories 5.2mm HZ STRIP 1-10 RoHS: Compliant | 2683 |
|
$2.1200 / $2.8100 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant |
3076 In Stock 2114 Factory Stock |
|
$2.0300 / $2.7300 | Buy Now |
DISTI #
000000000000684116
|
Sager | Terminal Block Tools & Accessories 5.2mm HZ STRIP 1-10 Min Qty: 1 | 717 |
|
$2.1900 / $3.3900 | Buy Now |
DISTI #
09H9228
|
Bürklin Elektronik | Marking strip, 1050017:0001 Min Qty: 1 | 13 |
|
$1.1021 / $1.6050 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 410 |
|
RFQ | |
|
Master Electronics | Connector Accessories Zack Marker Strip Straight White RoHS: Compliant |
3076 In Stock 2114 Factory Stock |
|
$2.0300 / $2.7300 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories 5.2mm HZ STRIP 1-10 | 7 |
|
$24.1700 | Buy Now |
Part Details for 1050017:0001
1050017:0001 CAD Models
1050017:0001 Part Data Attributes
|
1050017:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050017:0001
Phoenix Contact
Terminal Block Accessory, Terminal Marker
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | TERMINAL MARKER | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |