Part Details for 1050020:0011 by Phoenix Contact
Overview of 1050020:0011 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050020:0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3063
|
Newark | Zb 5 Qr:Fortl.zahlen 11-20 |Phoenix Contact 1050020:0011 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7864-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
496 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1050020:0011
|
Mouser Electronics | Terminal Block Tools & Accessories ZB5.QR: 11-20 RoHS: Compliant | 368 |
|
$2.1300 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm RoHS: Compliant |
416 In Stock 280 Factory Stock |
|
$2.0400 / $2.7200 | Buy Now |
DISTI #
73540977
|
Verical | Connector Accessories Zack Marker Strip Straight White Min Qty: 20 Package Multiple: 10 Date Code: 1712 | Americas - 380 |
|
$2.6692 / $3.6026 | Buy Now |
DISTI #
000000000000684217
|
Sager | Terminal Block Tools & Accessories ZB5.QR: 11-20 Min Qty: 1 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1500 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 11 ... 20 - white - width: 5 mm RoHS: Compliant |
416 In Stock 280 Factory Stock |
|
$2.0400 / $2.7200 | Buy Now |
|
Perfect Parts Corporation | 181 |
|
RFQ |
Part Details for 1050020:0011
1050020:0011 CAD Models
1050020:0011 Part Data Attributes
|
1050020:0011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050020:0011
Phoenix Contact
Zack marker strip, 10-section, labeled vertically: With the numbers from 11 to 20 - ZB 5,QR:FORTL.ZAHLEN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |