Part Details for 1050033:0004 by Phoenix Contact
Overview of 1050033:0004 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050033:0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12699-ND
|
DigiKey | ZACK MARKER STRIP LABEL HORIZON Min Qty: 1 Lead time: 6 Weeks Container: Strip |
7 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1050033:0004
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS RoHS: Compliant | 79 |
|
$2.1300 / $2.8300 | Buy Now |
DISTI #
71528267
|
RS | Label, terminal block marker, Snap In, Numbers, 4, White | Phoenix Contact 1050033:0004 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$2.5500 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 4 - white - width: 5 mm RoHS: Compliant |
80 In Stock |
|
$2.3900 / $4.4900 | Buy Now |
DISTI #
000000000000684320
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 4 - white - width: 5 mm RoHS: Compliant |
80 In Stock |
|
$2.3900 / $4.4900 | Buy Now |
Part Details for 1050033:0004
1050033:0004 CAD Models
1050033:0004 Part Data Attributes:
|
1050033:0004
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050033:0004
Phoenix Contact
Zack strip, printed horizontally: 10-section, with the identical number 4 - ZB 5,LGS:IDENTICAL NUMBERS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |