Part Details for 1050033:0041 by Phoenix Contact
Overview of 1050033:0041 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050033:0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1050033:0041-ND
|
DigiKey | ZACK MARKER STRIP LABEL HORIZON Min Qty: 10 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6460 | Buy Now |
DISTI #
651-1050033:0041
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS RoHS: Not Compliant | 9 |
|
$2.2700 / $2.8200 | Buy Now |
DISTI #
71529876
|
RS | Label, terminal block marker, Snap In, "Numbers 41", White | Phoenix Contact 1050033:0041 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2600 / $2.8200 | RFQ |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 41 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1700 / $3.1700 | Buy Now |
DISTI #
000000000000684357
|
Sager | Terminal Block Tools & Accessories ZB 5.LGS: IDENTICAL NUMBERS Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 1800 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 41 - white - width: 5 mm RoHS: Compliant | 0 |
|
$2.1700 / $3.1700 | Buy Now |
Part Details for 1050033:0041
1050033:0041 CAD Models
1050033:0041 Part Data Attributes:
|
1050033:0041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1050033:0041
Phoenix Contact
Zack strip, printed horizontally: 10-section, with the identical number 41 - ZB 5,LGS:IDENTICAL NUMBERS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |