Part Details for 1050100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1050100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7836
|
Newark | Partition Plate, Wdu/Wsi Terminal Block, Accessory Type:Partition Plate, For Use With:Wdu And Wsi Terminal Blocks, Product Range:Type Wap16/35, Body Color:Beige Rohs Compliant: Yes |Weidmuller 1050100000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 498 |
|
$0.9360 / $2.1000 | Buy Now |
DISTI #
281-3093-ND
|
DigiKey | CONN TERM BLK END PLATE RAIL BG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
195 In Stock |
|
$0.8705 / $1.6800 | Buy Now |
DISTI #
1050100000
|
Avnet Americas | Connector Accessories Straight Partition Wemid Beige - Bag (Alt: 1050100000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$0.7695 / $0.8865 | Buy Now |
DISTI #
70M7836
|
Avnet Americas | Connector Accessories Straight Partition Wemid Beige - Bulk (Alt: 70M7836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 498 Partner Stock |
|
$1.2400 / $1.9900 | Buy Now |
DISTI #
470-1050100000
|
Mouser Electronics | Terminal Block Tools & Accessories WTW 2.5-10,WM,BG RoHS: Compliant | 1004 |
|
$0.8620 / $1.6800 | Buy Now |
DISTI #
WEI1050100000
|
Heilind Electronics | WAP 16-35/WTW 2.5-10,WM,BG R20, A, V18 | Americas - 710 in Stock |
|
$0.8598 / $1.2312 | Buy Now |
|
Onlinecomponents.com | Connector Accessory - Partition Plate - WDU and WSI Terminal Blocks - Type WAP16/35. RoHS: Compliant |
379 In Stock 2000 Factory Stock |
|
$0.7620 / $1.2660 | Buy Now |
DISTI #
59871741
|
Verical | Connector Accessories End Plate/Partition Plate Straight Wemid Dark Beige Min Qty: 40 Package Multiple: 20 Date Code: 2101 | Americas - 371 |
|
$1.2731 / $1.6026 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | END COVER, FOR TERMINAL BLOCKS | 40 |
|
$1.1700 / $1.4625 | Buy Now |