Part Details for 10501018 by nVent Schroff
Overview of 10501018 by nVent Schroff
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10501018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72028497
|
RS | Front handle, one-piece, width 12.2 mm, clear anodised, 4 U | nVent SCHROFF 10501018 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9500 | RFQ |
|
Onlinecomponents.com | Enclosures, Racks and Cabinets Accessories, Handle Black Aluminum Die Cast Anodized |
41 In Stock |
|
$13.6500 | Buy Now |
DISTI #
66949210
|
Verical | Enclosures, Racks and Cabinets Accessories, Handle Black Aluminum Die Cast Anodized RoHS: Compliant Min Qty: 4 Package Multiple: 2 Date Code: 1835 | Americas - 40 |
|
$17.5902 | Buy Now |
DISTI #
50955023
|
Verical | Enclosures, Racks and Cabinets Accessories, Handle Black Aluminum Die Cast Anodized RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$15.2710 / $16.8766 | Buy Now |
DISTI #
10501018
|
Avnet Abacus | Front Handle One-Piece Clear Anodised 146.4mm Height (Alt: 10501018) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Enclosures, Racks and Cabinets Accessories, Handle Black Aluminum Die Cast Anodized |
41 In Stock |
|
$13.6500 | Buy Now |