Part Details for 1050210 by Phoenix Contact
Overview of 1050210 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7296
|
Newark | Contact, Pin, 2.5-4Mm2, Crimp, Product Range:M23 Pro Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Wire Size Awg Min:-, For Use With:Phoenix M23 Pro Series Circular Housing Connectors, Contact Rohs Compliant: Yes |Phoenix Contact 1050210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$1.2900 / $2.0300 | Buy Now |
DISTI #
277-1050210-ND
|
DigiKey | CONTACT PIN CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$1.0500 | Buy Now |
DISTI #
651-1050210
|
Mouser Electronics | Circular Metric Connectors Crimp Contact 2mm RoHS: Compliant | 112 |
|
$1.0500 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 12-14AWG RoHS: Compliant | 440 Factory Stock |
|
$1.0200 / $1.4900 | Buy Now |
DISTI #
1050210
|
TTI | Circular Metric Connectors Crimp Contact 2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$0.9800 / $1.0700 | Buy Now |
DISTI #
000000000005971377
|
Sager | Circular Metric Connectors Crimp Contact 2mm Min Qty: 50 | 0 |
|
$1.2500 / $1.4600 | Buy Now |
|
Dynamic Solutions GmbH | Crimp contact | 2200 |
|
RFQ | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount 12-14AWG RoHS: Compliant | 440 Factory Stock |
|
$1.0200 / $1.4900 | Buy Now |
Part Details for 1050210
1050210 CAD Models
1050210 Part Data Attributes
|
1050210
Phoenix Contact
Buy Now
|
Compare Parts:
1050210
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |