Part Details for 10502229 by Irwin Tools
Overview of 10502229 by Irwin Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10502229
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRW-10502229
|
TME | Drill bit, for metal, Ø: 10mm, L: 133mm, Working part len: 83mm Min Qty: 1 | 3 |
|
$5.1000 / $5.4400 | Buy Now |