Part Details for 1050233 by Phoenix Contact
Overview of 1050233 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1050233
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1050233-ND
|
DigiKey | MACX MCR-EX-TC-I Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$333.5800 | Buy Now |
|
Onlinecomponents.com | Temperature Measuring Transducer - 24VDC Supply - -1000 to 1000 mV, -250 to +2500°C Input - 0 to 20 mA, 4 to 20mA Output - ATEX - DIN Rail Mount. RoHS: Compliant |
13 In Stock |
|
$312.5400 / $327.0400 | Buy Now |
DISTI #
000000000006385930
|
Sager | Terminal Block Interface Modules MACX MCR-EX-TC-I Min Qty: 1 | 8 |
|
$401.3100 / $416.1700 | Buy Now |
|
Dynamic Solutions GmbH | Temperature measuring transducer | 670 |
|
RFQ | |
|
Master Electronics | Temperature Measuring Transducer - 24VDC Supply - -1000 to 1000 mV, -250 to +2500°C Input - 0 to 20 mA, 4 to 20mA Output - ATEX - DIN Rail Mount. RoHS: Compliant |
13 In Stock |
|
$312.5400 / $327.0400 | Buy Now |