There are no models available for this part yet.
Overview of 10503-NP by Netpatibles
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F7010503AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
93689-105-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
51720-10503205AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 32S 5P STB Right Angle Header. |
Price & Stock for 10503-NP by Netpatibles
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | 25GB ESR SFP28 300M EXTREME RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |