There are no models available for this part yet.
Overview of 1051016:0381 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-105KLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-152NLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-154NLC | Coilcraft Inc | General Purpose Inductor, 150uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for 1051016:0381 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1051016:0381-ND
|
DigiKey | ZACK STRIP 10SECT PRINT HORIZON Min Qty: 10 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.6460 | Buy Now | |
DISTI #
651-1051016:0381
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 10 |
|
$2.4000 / $2.7400 | Buy Now | |
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 381 ... 390 - white - width: 6 mm RoHS: Compliant | 20 Factory Stock |
|
$2.1500 / $3.1000 | Buy Now | ||
DISTI #
000000000000684728
|
Sager | Terminal Block Tools & Accessories ZB 6.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now | |
Dynamic Solutions GmbH | Zack marker strip | 420 |
|
RFQ | |||
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 381 ... 390 - white - width: 6 mm RoHS: Compliant | 20 Factory Stock |
|
$2.1500 / $3.1000 | Buy Now |