Part Details for 1051016:0391 by Phoenix Contact
Overview of 1051016:0391 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0810-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB1010-391L | Coilcraft Inc | General Purpose Inductor, 390uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1051016:0391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051016:0391-ND
|
DigiKey | ZACK STRIP 10SECT PRINT HORIZON Min Qty: 10 Lead time: 6 Weeks Container: Strip | Temporarily Out of Stock |
|
$2.1830 | Buy Now |
DISTI #
651-1051016:0391
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6.LGS: FORTL.ZAHLEN RoHS: Not Compliant | 10 |
|
$2.1800 / $2.8200 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 391 ... 400 - white - width: 6 mm RoHS: Compliant | 0 |
|
$2.1500 / $3.1000 | Buy Now |
DISTI #
000000000000684729
|
Sager | Terminal Block Tools & Accessories ZB 6.LGS: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.6800 / $3.1200 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 740 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 391 ... 400 - white - width: 6 mm RoHS: Compliant | 0 |
|
$2.1500 / $3.1000 | Buy Now |