Part Details for 1051029:0041 by Phoenix Contact
Overview of 1051029:0041 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051029:0041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3304
|
Newark | Zb 6 Qr:Fortl.zahlen 41-50 |Phoenix Contact 1051029:0041 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 / $6.2900 | Buy Now |
DISTI #
277-7813-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 9 Weeks Container: Strip |
96 In Stock |
|
$2.1800 | Buy Now |
DISTI #
651-1051029:0041
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6 QR:FORTL.ZAHLEN STRIP 41-50 RoHS: Compliant | 202 |
|
$2.1200 / $2.9100 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 6 mm RoHS: Compliant |
372 In Stock 182 On Order |
|
$2.0300 / $2.7000 | Buy Now |
DISTI #
000000000000684794
|
Sager | Terminal Block Tools & Accessories ZB 6 QR:FORTL.ZAHLEN STRIP 41-50 Min Qty: 1 | 0 |
|
$2.6700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | Zack marker strip | 950 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 41 ... 50 - white - width: 6 mm RoHS: Compliant |
372 In Stock 182 On Order |
|
$2.0300 / $2.7000 | Buy Now |
Part Details for 1051029:0041
1051029:0041 CAD Models
1051029:0041 Part Data Attributes
|
1051029:0041
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051029:0041
Phoenix Contact
Terminal Block Accessory, Marker Strip, PA, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |