Part Details for 1051029:0151 by Phoenix Contact
Overview of 1051029:0151 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051029:0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7802-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 9 Weeks Container: Strip |
2 In Stock |
|
$2.1315 / $2.8300 | Buy Now |
DISTI #
651-1051029:0151
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6.QR: FORTL.ZAHLEN RoHS: Not Compliant | 14 |
|
$2.1300 / $2.8300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 151 ... 160 - white - width: 6 mm RoHS: Compliant |
64 In Stock |
|
$2.1200 / $3.0300 | Buy Now |
DISTI #
000000000000684805
|
Sager | Terminal Block Tools & Accessories ZB 6.QR: FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$2.7300 / $3.1800 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1600 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 151 ... 160 - white - width: 6 mm RoHS: Compliant |
64 In Stock |
|
$2.1200 / $3.0300 | Buy Now |
Part Details for 1051029:0151
1051029:0151 CAD Models
1051029:0151 Part Data Attributes
|
1051029:0151
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1051029:0151
Phoenix Contact
ZACK STRIP 10-SECTION WHITE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |