There are no models available for this part yet.
Overview of 1051032:0002 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 1051032:0002 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-7789-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 6 Weeks Container: Strip |
7 In Stock |
|
$3.3400 | Buy Now | |
DISTI #
651-1051032:0002
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6, LGS: #2 IDENTICAL NUMBERS RoHS: Compliant | 24 |
|
$3.3300 / $3.3400 | Buy Now | |
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 2 - white - width: 6 mm RoHS: Compliant | 0 |
|
$3.4200 / $6.9800 | Buy Now | ||
DISTI #
000000000000684891
|
Sager | Terminal Block Tools & Accessories ZB 6, LGS: #2 IDENTICAL NUMBERS Min Qty: 10 | 0 |
|
$4.1000 / $4.7900 | Buy Now | |
Dynamic Solutions GmbH | Marker for terminal blocks | 450 |
|
RFQ | |||
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 2 - white - width: 6 mm RoHS: Compliant | 0 |
|
$3.4200 / $6.9800 | Buy Now |
CAD Models for 1051032:0002 by Phoenix Contact
Part Data Attributes for 1051032:0002 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|