Part Details for 1051032:0039 by Phoenix Contact
Overview of 1051032:0039 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EG0039S01001BJ | Renesas Electronics Corporation | Capacitive Touch Evaluation System for RX140 | |
10039755-10312T | Amphenol Communications Solutions | PCI Express® GEN 1 Card Edge, Storage and Server Connector, Vertical, Press-Fit, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
51940-039LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP Vertical Receptacle. |
Price & Stock for 1051032:0039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1051032:0039
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6, LGS: #39 IDENTICAL NUMBERS RoHS: Not Compliant | 0 |
|
$3.6600 / $4.3200 | Order Now |
DISTI #
71530015
|
RS | Label, terminal block marker, Snap In, "Numbers, 39", White | Phoenix Contact 1051032:0039 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4900 / $4.3600 | RFQ |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the identical number: 39 - white - width: 6 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |
DISTI #
000000000000684928
|
Sager | Terminal Block Tools & Accessories ZB 6, LGS: #39 IDENTICAL NUMBERS Min Qty: 10 | 0 |
|
$4.1000 / $4.7900 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1500 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the identical number: 39 - white - width: 6 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |