Part Details for 1051090:PE by Phoenix Contact
Overview of 1051090:PE by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1051090:PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1051090:PE-ND
|
DigiKey | ZACK STRIP PRINTED HORIZON Min Qty: 1 Lead time: 4 Weeks Container: Strip |
20 In Stock |
|
$3.2625 / $4.3300 | Buy Now |
DISTI #
651-1051090:PE
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 6.LGS:SYMBOLE RoHS: Not Compliant | 8 |
|
$3.2600 / $4.3300 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - horizontally labeled with the symbol: PE - white - width: 6 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |
DISTI #
000000000000685205
|
Sager | Terminal Block Tools & Accessories ZB 6.LGS:SYMBOLE Min Qty: 10 | 0 |
|
$4.1800 / $4.8700 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 420 |
|
RFQ | |
|
Master Electronics | Zack marker strip - horizontally labeled with the symbol: PE - white - width: 6 mm RoHS: Compliant | 0 |
|
$3.3300 / $4.8500 | Buy Now |