-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.45H MICRO SD HEADER WITH D/C P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6300
|
Avnet Americas | Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH6300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Ammo Pack | 1169 Partner Stock |
|
$0.8180 / $1.1600 | Buy Now |
DISTI #
1051620001
|
Avnet Americas | Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 1051620001) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.3992 | Buy Now |
DISTI #
MOL105162-0001
|
Interstate Connecting Components | Cross Referenced to MOLEX - Part: MOL105162-0001 1.45H MICRO SD HEADER WIT | 1500 |
|
$0.4334 | Buy Now |
DISTI #
000000000003948568
|
Sager | Memory Card Connectors 1.45MM MICROSD HDR W/DETCT PIN Min Qty: 6000 | 0 |
|
$0.4327 / $0.4919 | Buy Now |
DISTI #
1051620001
|
Avnet Abacus | Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 1051620001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1051620001
|
Avnet Abacus | Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 1051620001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
1051620001
|
Avnet Asia | Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R (Alt: 1051620001) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 3 Days | 0 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 384 |
|
RFQ | |
DISTI #
C1S516501360025
|
Chip1Stop | Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant | 12000 |
|
$0.9230 | Buy Now |
DISTI #
C1S516503299411
|
Chip1Stop | Conn Micro SD Card HDR 8 POS 1.09mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant | 10000 |
|
$0.3990 / $0.4380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1051620001
Molex
Buy Now
Datasheet
|
Compare Parts:
1051620001
Molex
1.45H MICRO SD HEADER WITH D/C P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Depth | 0.254 inch | |
Body Length | 0.449 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |