Part Details for 10517 by American Beauty Tools
Overview of 10517 by American Beauty Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105173-HMC415LP3 | Analog Devices | HMC415LP3 Evaluation PCB | |
75160-105-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,17 position, 2.54mm pitch | |
95293-105-17LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Single Row,17 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 10517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F3817
|
Newark | Wire Stripper, Hand Piece, 14Awg, 1.5In, Stripping Capacity Awg:-, Stripping Capacity Metric:-, For Use With:Insulation From Thermal Wires, Product Range:-, Strip Length:1.5", Stripping Capacity Awg:14Awg Rohs Compliant: Yes |American Beauty Tools 10517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$229.0000 | Buy Now |
DISTI #
2491-10517-ND
|
DigiKey | THERMAL WIRESTRIPPING HANDPIECE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$229.0000 | Buy Now |
|
Onlinecomponents.com | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug RoHS: Compliant | 0 |
|
$185.4900 / $199.2300 | Buy Now |
DISTI #
138IR036
|
TestEquity LLC | American Beauty 10517 American Beauty Handpiece Resistance Soldering 10517 | 0 |
|
$229.0000 | Buy Now |