Part Details for 1052015:0001 by Phoenix Contact
Overview of 1052015:0001 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1052015:0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1532-ND
|
DigiKey | CONN ACC MARKER STRIP PREPRINT Min Qty: 1 Lead time: 8 Weeks Container: Strip |
269 In Stock |
|
$3.2262 / $4.2900 | Buy Now |
DISTI #
651-1052015:0001
|
Mouser Electronics | Terminal Block Tools & Accessories 8.2mm HZ STRIP 1-10 RoHS: Compliant | 461 |
|
$3.2200 / $4.2900 | Buy Now |
DISTI #
V36:1790_10631077
|
Arrow Electronics | Connector Accessories Zack Marker Strip Straight White Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 | Americas - 1 |
|
$3.1490 / $4.2630 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 8 mm RoHS: Compliant |
240 In Stock 1170 Factory Stock |
|
$3.4100 / $6.8900 | Buy Now |
DISTI #
76885672
|
Verical | Connector Accessories Zack Marker Strip Straight White Min Qty: 10 Package Multiple: 10 | Americas - 240 |
|
$4.5599 / $8.9597 | Buy Now |
|
Quest Components | 320 |
|
$2.0128 / $3.2640 | Buy Now | |
DISTI #
000000000000685210
|
Sager | Terminal Block Tools & Accessories 8.2mm HZ STRIP 1-10 Min Qty: 1 | 0 |
|
$3.8000 / $4.9600 | Buy Now |
DISTI #
09H9232
|
Bürklin Elektronik | Marking strip, 1052015:0001 Min Qty: 1 | 6 |
|
$1.0768 / $1.3999 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 2200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 1 ... 10 - white - width: 8 mm RoHS: Compliant |
240 In Stock 1170 Factory Stock |
|
$3.4100 / $6.8900 | Buy Now |
Part Details for 1052015:0001
1052015:0001 CAD Models
1052015:0001 Part Data Attributes:
|
1052015:0001
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1052015:0001
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |