Part Details for 1052015:0031 by Phoenix Contact
Overview of 1052015:0031 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1052015:0031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7784-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 8 Weeks Container: Strip |
21 In Stock |
|
$3.2262 / $4.2900 | Buy Now |
DISTI #
651-1052015:0031
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 8 LGS:FORTL ZAHLEN RoHS: Not Compliant | 55 |
|
$3.2200 / $4.2900 | Buy Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 31 ... 40 - white - width: 8 mm RoHS: Compliant |
2 In Stock |
|
$3.4300 / $7.8400 | Buy Now |
DISTI #
000000000000685213
|
Sager | Terminal Block Tools & Accessories ZB 8 LGS:FORTL ZAHLEN Min Qty: 10 | 0 |
|
$4.0600 / $4.7300 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 1200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - horizontally labeled with the consecutive numbers: 31 ... 40 - white - width: 8 mm RoHS: Compliant |
2 In Stock |
|
$3.4300 / $7.8400 | Buy Now |
Part Details for 1052015:0031
1052015:0031 CAD Models
1052015:0031 Part Data Attributes:
|
1052015:0031
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1052015:0031
Phoenix Contact
Terminal Block Accessory, Marker Strip
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |