Part Details for 1052028:0051 by Phoenix Contact
Overview of 1052028:0051 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1052028:0051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13X3547
|
Newark | |Phoenix Contact 1052028:0051 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-7772-ND
|
DigiKey | ZACK STRIP 10-SECTION WHITE Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.2625 / $4.3300 | Buy Now |
DISTI #
651-1052028:0051
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 8.QR:FORTL.ZAHLEN RoHS: Not Compliant | 0 |
|
$3.2600 / $4.3300 | Order Now |
|
Onlinecomponents.com | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 8 mm RoHS: Compliant |
4 On Order |
|
$3.5400 / $7.4100 | Buy Now |
DISTI #
000000000000685315
|
Sager | Terminal Block Tools & Accessories ZB 8.QR:FORTL.ZAHLEN Min Qty: 10 | 0 |
|
$4.1000 / $4.7900 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 2200 |
|
RFQ | |
|
Master Electronics | Zack marker strip - 10-section - vertically labeled with the consecutive numbers: 51 ... 60 - white - width: 8 mm RoHS: Compliant |
4 On Order |
|
$3.5400 / $7.4100 | Buy Now |
Part Details for 1052028:0051
1052028:0051 CAD Models
1052028:0051 Part Data Attributes
|
1052028:0051
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1052028:0051
Phoenix Contact
Terminal Block Accessory, Marker Strip, PA, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |