Part Details for 1052028 by Phoenix Contact
Overview of 1052028 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1052028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Printed vertically: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 91 ... 100 - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$2.8400 / $4.1300 | Buy Now |
|
Master Electronics | Zack marker strip - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Printed vertically: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 91 ... 100 - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant | 0 |
|
$2.8400 / $4.1300 | Buy Now |
Part Details for 1052028
1052028 CAD Models
1052028 Part Data Attributes
|
1052028
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1052028
Phoenix Contact
Terminal Block Accessory, Marker Strip, PA, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 3926.90.99.80 | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Assembly Item Name | MARKER STRIP | |
Connector Support Type | TERMINAL BLOCK ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C |