Part Details for 1052413 by Phoenix Contact
Overview of 1052413 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1052413
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5523-ND
|
DigiKey | ZACK STRIP UNPRINTED HORIZ WHITE Min Qty: 1 Lead time: 8 Weeks Container: - |
16 In Stock |
|
$3.3495 / $4.4500 | Buy Now |
DISTI #
651-1052413
|
Mouser Electronics | Terminal Block Tools & Accessories ZB 8 LGS:L1-N PE RoHS: Compliant | 35 |
|
$3.3400 / $4.4500 | Buy Now |
|
Onlinecomponents.com | Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Horizontal: L1 - L2 - L3 - N - PE - L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant |
84 In Stock |
|
$3.5700 / $7.0800 | Buy Now |
|
Quest Components | 60 |
|
$2.6400 / $3.9600 | Buy Now | |
DISTI #
1052413
|
TTI | Terminal Block Tools & Accessories ZB 8 LGS:L1-N PE Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$3.2500 / $3.9100 | Buy Now |
DISTI #
000000000000089270
|
Sager | Terminal Block Tools & Accessories ZB 8 LGS:L1-N PE Min Qty: 10 | 0 |
|
$4.2100 / $4.9200 | Buy Now |
|
Dynamic Solutions GmbH | Marker for terminal blocks | 950 |
|
RFQ | |
|
Master Electronics | Marker for terminal blocks - Strip - white - labeled - can be labeled with: CMS-P1-PLOTTER - Horizontal: L1 - L2 - L3 - N - PE - L1 - L2 - L3 - N - PE - mounting type: snap into tall marker groove - for terminal block width: 8.2 mm - lettering field size: 10.5 x 8.15 mm - Number of individual labels: 10 RoHS: Compliant |
84 In Stock |
|
$3.5700 / $7.0800 | Buy Now |