Part Details for 1053-2-17-80-34-80-02-0 by Mill-Max Mfg Corp
Overview of 1053-2-17-80-34-80-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1053ACPZ-R7 | Analog Devices | 40l ld LFCSP 6x6 | |
DC1053A-E | Analog Devices | LTC3526LEDC Demo Board: 1MHz, | |
LTC1053CN#PBF | Analog Devices | 2x/4x Prec Zero-Drift Op Amps |
Price & Stock for 1053-2-17-80-34-80-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5171
|
Newark | Standard Wire Wrap Receptacle/Bulk |Mill-Max 1053-2-17-80-34-80-02-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2640 / $1.2900 | Buy Now |
DISTI #
1053-2-17-80-34-80-02-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
999 In Stock |
|
$0.6770 / $1.4100 | Buy Now |
DISTI #
575-1053217803480
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN OVER NI 34 CON 2 WRAPS RoHS: Compliant | 234 |
|
$0.6420 / $1.4100 | Buy Now |
|
Future Electronics | Receptacle With A Wire Wrap Tail for .032 - .046 Diameter Leads RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.7550 / $0.8200 | Buy Now |
DISTI #
000000000001644425
|
Sager | Circuit Board Hardware - PCB 200u SN OVER NI 34 CON 2 WRAPS Min Qty: 1000 | 0 |
|
$0.1940 / $1.2500 | Buy Now |
Part Details for 1053-2-17-80-34-80-02-0
1053-2-17-80-34-80-02-0 CAD Models
1053-2-17-80-34-80-02-0 Part Data Attributes
|
1053-2-17-80-34-80-02-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
1053-2-17-80-34-80-02-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 1053-2-17-80-34-80-02-0
This table gives cross-reference parts and alternative options found for 1053-2-17-80-34-80-02-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1053-2-17-80-34-80-02-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1053-2-17-80-34-01-02-0 | PCB Terminal | Mill-Max Mfg Corp | 1053-2-17-80-34-80-02-0 vs 1053-2-17-80-34-01-02-0 |