Part Details for 1053001200 by Molex
Overview of 1053001200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1053001200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14956CT-ND
|
DigiKey | CONN 24-26AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
183556 In Stock |
|
$0.1085 / $0.2900 | Buy Now |
DISTI #
1053001200
|
Avnet Americas | Crimp Terminal, Female Nano-Fit - Tape and Reel (Alt: 1053001200) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1778 | Buy Now |
DISTI #
79045845
|
Verical | Contact F Crimp ST Cable Mount 24-26AWG Nano-Fit Reel Min Qty: 15000 Package Multiple: 15000 | Americas - 75000 |
|
$0.1130 / $0.1150 | Buy Now |
DISTI #
77320040
|
Verical | Contact F Crimp ST Cable Mount 24-26AWG Nano-Fit Reel Min Qty: 15000 Package Multiple: 15000 | Americas - 15000 |
|
$0.2067 | Buy Now |
DISTI #
105300-1200
|
TTI | Headers & Wire Housings NanoFit Term Fem Gld 0.38um 24-26AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 315000 In Stock |
|
$0.1110 / $0.1180 | Buy Now |
DISTI #
1053001200
|
Avnet Americas | Crimp Terminal, Female Nano-Fit - Tape and Reel (Alt: 1053001200) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1778 | Buy Now |
DISTI #
MX-105300-1200
|
TME | 105300-1200 Min Qty: 15000 | 0 |
|
$0.1760 | RFQ |
|
Ameya Holding Limited | NANOFIT CRIMP TERM 2426 15AU | 6035 |
|
RFQ | |
DISTI #
1053001200
|
Avnet Americas | Crimp Terminal, Female Nano-Fit - Tape and Reel (Alt: 1053001200) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 75000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1778 | Buy Now |
DISTI #
MOL105300-1200
|
Interstate Connecting Components | NANO-FIT CRIMP TERM 24-26 15AU | 23625 |
|
$0.1157 / $0.1175 | Buy Now |
Part Details for 1053001200
1053001200 CAD Models
1053001200 Part Data Attributes
|
1053001200
Molex
Buy Now
Datasheet
|
Compare Parts:
1053001200
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION: TIN(100) OVER NICKEL | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.051 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 6.5 A | |
Rated Voltage(AC) | 300 V | |
Terminal Length | 0.167 inch | |
Terminal Type | CRIMP | |
Used With | NANO-FITTM RECEPTACLE HOUSING 105307 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 24 AWG |