Part Details for 1053002200 by Molex
Overview of 1053002200 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 1053002200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14957CT-ND
|
DigiKey | CONN 20-22AWG CRIMP GOLD Min Qty: 100 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
341505 In Stock |
|
$0.1085 / $0.2744 | Buy Now |
DISTI #
92Y1667
|
Avnet Americas | Crimp Terminal, Female, Nano-Fit - Product that comes on tape, but is not reeled (Alt: 92Y1667) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 20267 Partner Stock |
|
$0.2370 | Buy Now |
DISTI #
105300-2200
|
TTI | Headers & Wire Housings NanoFit Term Fem Gld 0.38um 20-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 135000 In Stock |
|
$0.1000 | Buy Now |
DISTI #
1053002200
|
Avnet Americas | Crimp Terminal, Female, Nano-Fit - Tape and Reel (Alt: 1053002200) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 270000 |
|
$0.1184 | Buy Now |
DISTI #
92Y1667
|
Avnet Americas | Crimp Terminal, Female, Nano-Fit - Product that comes on tape, but is not reeled (Alt: 92Y1667) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 20267 Partner Stock |
|
$0.2370 | Buy Now |
DISTI #
MX-105300-2200
|
TME | 1053002200 Min Qty: 75000 | 0 |
|
$0.1570 | RFQ |
DISTI #
1053002200
|
Avnet Americas | Crimp Terminal, Female, Nano-Fit - Tape and Reel (Alt: 1053002200) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 270000 |
|
$0.1184 | Buy Now |
DISTI #
92Y1667
|
Avnet Americas | Crimp Terminal, Female, Nano-Fit - Product that comes on tape, but is not reeled (Alt: 92Y1667) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 20267 Partner Stock |
|
$0.2370 | Buy Now |
DISTI #
000000000005523368
|
Sager | Headers & Wire Housings NONO-FIT 20-22 AWG 15AU Min Qty: 75000 | 0 |
|
$0.1032 | Buy Now |
DISTI #
1053002200
|
Avnet Abacus | Crimp Terminal, Female, Nano-Fit (Alt: 1053002200) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 2 Days | Abacus - 60000 |
|
Buy Now |
Part Details for 1053002200
1053002200 CAD Models
1053002200 Part Data Attributes
|
1053002200
Molex
Buy Now
Datasheet
|
Compare Parts:
1053002200
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION: TIN(100) OVER NICKEL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.06 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 15 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Rated Current | 6.5 A | |
Rated Voltage(AC) | 300 V | |
Terminal Type | CRIMP | |
Used With | NANO-FITTM RECEPTACLE HOUSING 105307 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 20 AWG |