Part Details for 1053103514 by Molex
Overview of 1053103514 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1053103514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1053103514TR-ND
|
DigiKey | NANOFIT HDR VT DLR KNK 14CKT TIN Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3119 | Buy Now |
DISTI #
1053103514
|
Avnet Americas | Connector Power Header 14 Position 2.5mm Solder Straight Through Hole 1 Port 14 Terminal Emboss T/R - Tape and Reel (Alt: 1053103514) Min Qty: 1000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.9022 | Buy Now |
DISTI #
000000000006196398
|
Sager | Headers & Wire Housings NANOFIT HDR VT DLR KNK 14CKT TIN BLK T&R Min Qty: 1000 | 0 |
|
$1.9400 / $2.2900 | Buy Now |