-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1806IS6#TRMPBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di | |
LT1806CS8#PBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di | |
LT1806CS6#TRPBF | Analog Devices | 325MHz, 1x, R2R In & Out, L Di |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH7470
|
Newark | Nano-Fit Hdr Ra Sgl 6Ckt G+Lube Blk |Molex 105313-1806 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 | Buy Now |
DISTI #
1053131806
|
Avnet Americas | Connector Power Header 6 Position 2.5mm Solder Right Angle Through Hole 1 Port 6 Terminal Emboss T/R (Alt: 1053131806) Min Qty: 1800 Package Multiple: 900 Lead time: 17 Weeks, 0 Days | 0 |
|
$1.6600 | Buy Now |
DISTI #
538-105313-1806
|
Mouser Electronics | Headers & Wire Housings NANO-FIT HDR RA SGL 6CKT G+lube BLK RoHS: Compliant | 0 |
|
$1.8500 / $1.9900 | Order Now |
DISTI #
MOL105313-1806
|
Heilind Electronics | NANO-FIT HDR RA SGL 6CKT G+LUB | Americas - 0 in Stock |
|
$1.8418 / $2.0561 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
105313-1806
Molex
Buy Now
|
Compare Parts:
105313-1806
Molex
|
Samacsys Manufacturer | Molex |