Part Details for 1053252004 by Molex
Overview of 1053252004 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1053252004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14981-ND
|
DigiKey | NANOFIT TPA V0 WHT 4 CKT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
29568 In Stock |
|
$0.0720 / $0.1700 | Buy Now |
DISTI #
1053252004
|
Avnet Americas | Terminal Position Assurance (TPA) Retainer Nano-Fit - Bulk (Alt: 1053252004) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0769 | Buy Now |
DISTI #
92Y4227
|
Avnet Americas | Terminal Position Assurance (TPA) Retainer Nano-Fit - Bulk (Alt: 92Y4227) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 19 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
105325-2004
|
TTI | Headers & Wire Housings NANO-FIT TPA V0 WHT 4 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk |
Americas - 7841 In Stock |
|
$0.0690 / $0.1250 | Buy Now |
DISTI #
1053252004
|
Avnet Americas | Terminal Position Assurance (TPA) Retainer Nano-Fit - Bulk (Alt: 1053252004) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0769 | Buy Now |
DISTI #
92Y4227
|
Avnet Americas | Terminal Position Assurance (TPA) Retainer Nano-Fit - Bulk (Alt: 92Y4227) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 19 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
1053252004
|
Avnet Americas | Terminal Position Assurance (TPA) Retainer Nano-Fit - Bulk (Alt: 1053252004) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0769 | Buy Now |
DISTI #
92Y4227
|
Avnet Americas | Terminal Position Assurance (TPA) Retainer Nano-Fit - Bulk (Alt: 92Y4227) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk | 19 Partner Stock |
|
$0.1040 | Buy Now |
DISTI #
1053252004
|
Avnet Abacus | Terminal Position Assurance (TPA) Retainer Nano-Fit (Alt: 1053252004) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 2 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1053252004
|
Avnet Asia | Terminal Position Assurance (TPA) Retainer Nano-Fit (Alt: 1053252004) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 7 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 1053252004
1053252004 CAD Models
1053252004 Part Data Attributes
|
1053252004
Molex
Buy Now
Datasheet
|
Compare Parts:
1053252004
Molex
NANOFIT TPA V0 WHT 4 CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |