Part Details for 10533/BFAJC by Motorola Semiconductor Products
Overview of 10533/BFAJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10533/BFAJC
10533/BFAJC CAD Models
10533/BFAJC Part Data Attributes
|
10533/BFAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
10533/BFAJC
Motorola Semiconductor Products
D Latch, 10K Series, 2-Func, High Level Triggered, 2-Bit, True Output, ECL, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH ADDITIONAL COMMON CLOCK; STROBED OUTPUTS | |
Family | 10K | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Logic IC Type | D LATCH | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 83 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | HIGH LEVEL | |
Width | 6.415 mm |
Alternate Parts for 10533/BFAJC
This table gives cross-reference parts and alternative options found for 10533/BFAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10533/BFAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10135F | Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16 | YAGEO Corporation | 10533/BFAJC vs 10135F |
MC10134P | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10533/BFAJC vs MC10134P |
10133F | 10K SERIES, DUAL HIGH LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16 | NXP Semiconductors | 10533/BFAJC vs 10133F |
10568FM | D Latch, 10K Series, 1-Func, High Level Triggered, 4-Bit, True Output, ECL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 10533/BFAJC vs 10568FM |
MC10153L | 10K SERIES, DUAL LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | onsemi | 10533/BFAJC vs MC10153L |
MC10H135P | 10H SERIES, POSITIVE EDGE TRIGGERED JBAR-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10533/BFAJC vs MC10H135P |
5962-8779301EA | D Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10533/BFAJC vs 5962-8779301EA |
MC10173FNR2 | D Latch, 10K Series, 1-Func, Low Level Triggered, 4-Bit, True Output, ECL, PQCC20, PLASTIC, LCC-20 | Motorola Semiconductor Products | 10533/BFAJC vs MC10173FNR2 |
10533M/B2AJC | D Latch, 10K Series, 2-Func, High Level Triggered, 2-Bit, True Output, ECL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 10533/BFAJC vs 10533M/B2AJC |
M38510/06102BFX | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16 | SRI International Sarnoff | 10533/BFAJC vs M38510/06102BFX |