Part Details for 10535/BFAJC by Motorola Semiconductor Products
Overview of 10535/BFAJC by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10535/BFAJC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, Flat Pack | 3 |
|
$45.2248 | Buy Now |
Part Details for 10535/BFAJC
10535/BFAJC CAD Models
10535/BFAJC Part Data Attributes
|
10535/BFAJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
10535/BFAJC
Motorola Semiconductor Products
Jbar-Kbar Flip-Flop, 10K Series, 1-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 10K | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.65 mm | |
Load Capacitance (CL) | 5 pF | |
Logic IC Type | JBAR-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 105000000 Hz | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 5.9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.15 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.415 mm | |
fmax-Min | 105 MHz |
Alternate Parts for 10535/BFAJC
This table gives cross-reference parts and alternative options found for 10535/BFAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10535/BFAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC10173FN | 10K SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PQCC20, PLASTIC, LCC-20 | onsemi | 10535/BFAJC vs MC10173FN |
10132DC | D Latch, 10K Series, 1-Func, Low Level Triggered, 2-Bit, Complementary Output, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10535/BFAJC vs 10132DC |
10231B | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16 | NXP Semiconductors | 10535/BFAJC vs 10231B |
5962-87793012X | 10K SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 10535/BFAJC vs 5962-87793012X |
10131D | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDSO16 | YAGEO Corporation | 10535/BFAJC vs 10131D |
M38510/06104BEA | J-K Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | 10535/BFAJC vs M38510/06104BEA |
MC10130L | D Latch, 10K Series, 2-Func, Low Level Triggered, 1-Bit, Complementary Output, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 10535/BFAJC vs MC10130L |
M38510/06102BFA | D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, CDFP16, CERAMIC, FP-16 | Lansdale Semiconductor Inc | 10535/BFAJC vs M38510/06102BFA |
MC10H186FNG | 10H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20, LEAD FREE, PLASTIC, LCC-20 | onsemi | 10535/BFAJC vs MC10H186FNG |
MC10231P | 10K SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 10535/BFAJC vs MC10231P |