Part Details for 10537-20B by Standex International Corporation
Overview of 10537-20B by Standex International Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10537-20B
10537-20B CAD Models
10537-20B Part Data Attributes
|
10537-20B
Standex International Corporation
Buy Now
Datasheet
|
Compare Parts:
10537-20B
Standex International Corporation
Power Transformer, 1.5VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANS AMERICAN TRANSFORMER INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Output Current 1 | 0.075 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1.5 VA |