Part Details for 105384-0002 by Molex
Overview of 105384-0002 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 105384-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y0026
|
Newark | Connector Accessory, Spring Clip, Mobile Devices |Molex 105384-0002 (Alternate Part Number: 889056283458 RoHS: Not Compliant Min Qty: 72000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1053840002
|
Avnet Americas | Connector Accessories 1POS Spring Clip Stainless Steel Gold Finish Solder Embossed T/R - Bulk (Alt: 1053840002) RoHS: Compliant Min Qty: 72000 Package Multiple: 72000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL105384-0002
|
Heilind Electronics | Kinked Ribs,Closed Tip Spring Clip,2.00mm Width,0.70-1.10mm | Americas - 6000 in Stock |
|
$0.0679 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Spring Straight Stainless Steel Gold T/R RoHS: Compliant |
162238 Partner Stock |
|
$0.0653 / $0.0683 | Buy Now |
DISTI #
19999376
|
Verical | Connector Accessories Spring Straight Stainless Steel Gold T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 160000 |
|
$0.0720 / $0.0760 | Buy Now |
DISTI #
1053840002-MOL
|
TME | 105384-0002 Min Qty: 8000 | 162238 |
|
$0.0753 / $0.0798 | Buy Now |
DISTI #
MOL105384-0002
|
Interstate Connecting Components | Kinked Ribs,Closed Tip Spring Clip,2.00mm Width,0.70-1.10mm | 2000 |
|
$0.0679 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 210909 |
|
RFQ | |
DISTI #
C1S516503296690
|
Chip1Stop | Terminals RoHS: Compliant | 162238 |
|
$0.0727 / $0.0855 | Buy Now |
|
Master Electronics | Connector Accessories Spring Straight Stainless Steel Gold T/R RoHS: Compliant |
162238 Partner Stock |
|
$0.0653 / $0.0683 | Buy Now |
Part Details for 105384-0002
105384-0002 CAD Models
105384-0002 Part Data Attributes
|
105384-0002
Molex
Buy Now
|
Compare Parts:
105384-0002
Molex
|
Samacsys Manufacturer | Molex |