-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1053858-ND
|
DigiKey | DMCV 1 5/16-G1-3 5 P35 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2260 | Buy Now |
DISTI #
651-1053858
|
Mouser Electronics | Headers & Wire Housings DMCV 1 5/16-G1-3 5 P35 RoHS: Compliant | 0 |
|
$7.7200 / $8.9700 | Order Now |
DISTI #
71834315
|
RS | PCB Connector Pluggable Header 3.5mm 16AWG 160V 8A 16 Position | Phoenix Contact 1053858 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7100 / $11.0200 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - solder pin [P]: 3.5 mm | 0 |
|
$7.6900 / $10.4600 | Buy Now |
DISTI #
000000000005811624
|
Sager | Headers & Wire Housings DMCV 1 5/16-G1-3 5 P35 Min Qty: 50 | 0 |
|
$9.3400 / $10.0500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - color: green - contact surface: Tin - mounting: Wave soldering - solder pin [P]: 3.5 mm | 0 |
|
$7.6900 / $10.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1053858
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1053858
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |