Part Details for 1054181312 by Molex
Overview of 1054181312 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1054181312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1054181312CT-ND
|
DigiKey | MALE TML 30 GOLD 10AWG PLT Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14279 In Stock |
|
$0.8799 / $2.6700 | Buy Now |
DISTI #
1054181312
|
Avnet Americas | Contact Pin Crimp Straight Cable Mount (Alt: 1054181312) Min Qty: 15000 Package Multiple: 7500 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.1659 | Buy Now |
DISTI #
MOL105418-1312
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL105418-1312 | Americas - 0 in Stock |
|
Buy Now |