-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM26087CT-ND
|
DigiKey | CONN HEADER SMD 6POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
107 In Stock |
|
$1.7026 / $3.3500 | Buy Now |
DISTI #
1054312106
|
Avnet Americas | Conn Power HDR 6 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054312106) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6007 | Buy Now |
DISTI #
000000000005842060
|
Sager | Headers & Wire Housings NANO-FIT HDR 01X06P VT SN SMT Min Qty: 600 | 0 |
|
$1.2900 / $1.9200 | Buy Now |
DISTI #
C1S549806728579
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 300 |
|
$2.3600 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054312106
Molex
Buy Now
Datasheet
|
Compare Parts:
1054312106
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |