-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1054312107-ND
|
DigiKey | Nano-Fit Vertical Header, Surfac Min Qty: 300 Container: Bulk MARKETPLACE PRODUCT |
600 In Stock |
|
$2.0100 / $2.1300 | Buy Now |
DISTI #
WM26088CT-ND
|
DigiKey | CONN HEADER SMD 7POS 2.5MM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8160 / $3.5900 | Buy Now |
DISTI #
1054312107
|
Avnet Americas | Conn Power HDR 7 POS 2.5mm Solder ST SMD Emboss T/R - Bulk (Alt: 1054312107) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7152 | Buy Now |
DISTI #
000000000005842061
|
Sager | Headers & Wire Housings NANO-FIT HDR 01X07P VT SN SMT Min Qty: 600 | 0 |
|
$1.5200 / $2.0600 | Buy Now |
DISTI #
C1S549806728533
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 600 |
|
$1.9900 / $2.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1054312107
Molex
Buy Now
Datasheet
|
Compare Parts:
1054312107
Molex
Rectangular Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |