Part Details for 1054733 by Phoenix Contact
Overview of 1054733 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1054733
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1054733-ND
|
DigiKey | PTPOWER 185 F BU Min Qty: 3 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.3167 | Buy Now |
DISTI #
651-1054733
|
Mouser Electronics | DIN Rail Terminal Blocks TERM BLCK,2 CON,1POS PTPOWER 185 RoHS: Compliant | 0 |
|
$42.5500 / $57.0300 | Order Now |
DISTI #
71849090
|
RS | Terminal block, PTPOWER 185 F BU | Phoenix Contact 1054733 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$42.2900 / $60.4200 | RFQ |
|
Onlinecomponents.com | High-current terminal block - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 309 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 95 mm² - 185 mm² - AWG: 3/0 - 350 kcmil - width: 31 mm - height: 108.3 mm - color: blue - mounting type: direct screw connection | 0 |
|
$42.1600 / $53.5500 | Buy Now |
DISTI #
000000000005971409
|
Sager | DIN Rail Terminal Blocks TERM BLCK,2 CON,1POS PTPOWER 185 Min Qty: 3 | 0 |
|
$51.2100 / $57.3400 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 1500 |
|
RFQ | |
|
Master Electronics | High-current terminal block - nom. voltage: 1500 V DC / 1000 V AC - nominal current: 309 A - connection method: Power-Turn connection - number of connections: 2 - number of positions: 1 - cross section: 95 mm² - 185 mm² - AWG: 3/0 - 350 kcmil - width: 31 mm - height: 108.3 mm - color: blue - mounting type: direct screw connection | 0 |
|
$42.1600 / $53.5500 | Buy Now |
Part Details for 1054733
1054733 CAD Models
1054733 Part Data Attributes:
|
1054733
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1054733
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |