Part Details for 1055276-1 by TE Connectivity
Overview of 1055276-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1055276-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10H7181
|
Newark | 2098 0351 54 |Amp Te Connectivity 1055276-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A142074-ND
|
DigiKey | WRENCH SMA TORQUE WRENCH 1/4" 7" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$649.9400 | Buy Now |
DISTI #
3937-1055276-1-ND
|
DigiKey | WRENCH SMA TORQUE WRENCH 1/4" 7" Min Qty: 1 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT | Limited Supply - Call |
|
Buy Now | |
DISTI #
1055276-1
|
Avnet Americas | 2098 0351 54 - Bulk (Alt: 1055276-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1055276-1
|
Mouser Electronics | Wrenches 2098 0351 54 | 1 |
|
$604.8100 / $648.0000 | Buy Now |
DISTI #
71705466
|
RS | TE, Application Tooling, Tools, 2098 0351 54 | TE Connectivity 1055276-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$656.1500 | RFQ |
DISTI #
1055276-1
|
Avnet Abacus | (Alt: 1055276-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |