Part Details for 10559A by Essentra Components
Overview of 10559A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10559A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-10559A-ND
|
DigiKey | BSP/GAS THREADED PROTECTION CAP, Min Qty: 5000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1659 | Buy Now |
DISTI #
144-10559A
|
Mouser Electronics | Conduit Fittings & Accessories BSP/GAS THREADED CAP:LDPE RED RoHS: Compliant | 0 |
|
$0.1450 / $0.1780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1476 | Buy Now |
|
Onlinecomponents.com | BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 1/4-19 Threaded Height 8 mm (0.315 in) RoHS: Compliant | 0 |
|
$0.1519 / $0.2214 | Buy Now |