Part Details for 10565M/B2AJC by Motorola Semiconductor Products
Overview of 10565M/B2AJC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for 10565M/B2AJC
10565M/B2AJC CAD Models
10565M/B2AJC Part Data Attributes
|
10565M/B2AJC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
10565M/B2AJC
Motorola Semiconductor Products
Encoder, 10K Series, 8-Bit, ECL, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 TO 4 LINE PRIORITY ENCODER; LATCHED OUTPUTS | |
Family | 10K | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.885 mm | |
Logic IC Type | ENCODER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 144 mA | |
Propagation Delay (tpd) | 8.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.885 mm |
Alternate Parts for 10565M/B2AJC
This table gives cross-reference parts and alternative options found for 10565M/B2AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 10565M/B2AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F10165DC | Encoder, 10K Series, 8-Bit, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10565M/B2AJC vs F10165DC |
F10565DM | Encoder, 10K Series, 8-Bit, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | 10565M/B2AJC vs F10565DM |
10565BEAJC | Encoder, 10K Series, 8-Bit, ECL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | 10565M/B2AJC vs 10565BEAJC |
F10565FM | Encoder, 10K Series, 8-Bit, ECL, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | 10565M/B2AJC vs F10565FM |
5962-90561012A | 10K SERIES, 8-BIT ENCODER, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 10565M/B2AJC vs 5962-90561012A |
5962-9056101MEA | Encoder, 10K Series, 8-Bit, ECL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | 10565M/B2AJC vs 5962-9056101MEA |
5962-90561012X | Encoder, 10K Series, 8-Bit, ECL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 10565M/B2AJC vs 5962-90561012X |
5962-9056101MEA | 10K SERIES, 8-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 10565M/B2AJC vs 5962-9056101MEA |
MC10165P | 10K SERIES, 8-BIT ENCODER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | 10565M/B2AJC vs MC10165P |
10565M/B2AJC | 10K SERIES, 8-BIT ENCODER, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 10565M/B2AJC vs 10565M/B2AJC |