-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2998 5022 94
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9273
|
Newark | 2998 5022 94 |Amp Te Connectivity 1056728-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1100 / $30.8200 | Buy Now |
DISTI #
71705667
|
RS | TE, Data and Devices, Circular Connectors, 2998 5022 94 | TE Connectivity 1056728-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$24.3000 / $25.0600 | RFQ |
|
Onlinecomponents.com | 2998 5022 94 RoHS: Compliant |
29 Partner Stock |
|
$25.3900 / $47.9000 | Buy Now |
DISTI #
10567281-TEC
|
TME | 1056728-1 Min Qty: 2 | 29 |
|
$21.1305 / $23.9138 | Buy Now |
DISTI #
2998-5022-94
|
Richardson RFPD | GENERAL TERMINAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
1056728-1
|
Avnet Abacus | Contact PIN ST (Alt: 1056728-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
1056728-1
|
Avnet Abacus | Contact PIN ST (Alt: 1056728-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757100895415
|
Chip1Stop | Contact PIN ST Thru-Hole Bag RoHS: Compliant | 29 |
|
$22.6000 / $23.2000 | Buy Now |
|
Master Electronics | 2998 5022 94 RoHS: Compliant |
29 Partner Stock |
|
$25.3900 / $47.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1056728-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1056728-1
TE Connectivity
2998 5022 94
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | COAXIAL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |