Part Details for 10576M/B2CJC by Freescale Semiconductor
Overview of 10576M/B2CJC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 10576M/B2CJC
10576M/B2CJC CAD Models
10576M/B2CJC Part Data Attributes
|
10576M/B2CJC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
10576M/B2CJC
Freescale Semiconductor
IC,FLIP-FLOP,HEX,D TYPE,ECL10,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 6 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supplies | -5.2 V | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | MASTER-SLAVE |