Part Details for 105786-HMC437MS8G by Analog Devices Inc
Overview of 105786-HMC437MS8G by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 105786-HMC437MS8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1987-ND
|
DigiKey | BOARD EVAL HMC437MS8GE Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$351.2900 | Buy Now |
DISTI #
584-105786HMC437MS8G
|
Mouser Electronics | RF Development Tools InGaP HBT Divide-by-3 SMT, DC - 7 GHz RoHS: Compliant | 0 |
|
$351.3000 | Order Now |
|
Analog Devices Inc | HMC437MS8G Evaluation PCB Min Qty: 1 Package Multiple: 1 | 11 |
|
$336.4900 / $351.2900 | Buy Now |
DISTI #
HMC437MS8G-EVL
|
Richardson RFPD | FREQUENCY CONTROL EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$351.2900 | Buy Now |
|
Chip1Cloud | BOARD EVAL HMC437MS8GE / HMC437MS8G Prescaler Evaluation Board | 1080 |
|
RFQ |
Part Details for 105786-HMC437MS8G
105786-HMC437MS8G CAD Models
105786-HMC437MS8G Part Data Attributes:
|
105786-HMC437MS8G
Analog Devices Inc
Buy Now
|
Compare Parts:
105786-HMC437MS8G
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |